HP-19AFMM-SL7A01

Amphenol LTW
523-HP-19AFMM-SL7A01
HP-19AFMM-SL7A01

Mfr.:

Description:
HDMI Cables HDMI, Plastic, 0.5A, 19 pins, Plug Connector, Straight, Screw Thread, Overmolded, Length 1000mm, IP67

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,21 € 31,21 €
22,85 € 228,50 €
17,39 € 869,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI Cables
HDMI Type A
19 Position
Male
1 m
Black
Brand: Amphenol LTW
Jacket Material: Thermoplastic
Product Type: HDMI Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
ECCN:
EAR99

HDMI Connectors

Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.