HZC686M035X16T-F

Knowles / Illinois Capacitor
598-HZC686M035X16T-F
HZC686M035X16T-F

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 68uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,62 € 3,62 €
2,02 € 20,20 €
1,87 € 187,00 €
1,53 € 765,00 €
Full Reel (Order in multiples of 900)
1,52 € 1.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
35 VDC
SMD/SMT
7.7 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
35 mOhms
1.4 A
- 55 C
+ 125 C
6.3 mm
Can
HZC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.12
Leakage Current: 23.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HZC SMT Hybrid Polymer Capacitors

Cornell Dubilier HZC SMT Hybrid Polymer Capacitors combine solid polymer aluminum technology with wet aluminum electrolytic technology. This combination produces a surface mount capacitor with a 4000-hour life, low leakage current, high voltage capability, very low ESR and small case sizes. Cornell Dubilier HZC Capacitors are ideal for high temperature and high reliability PC board designs. The vertical cylindrical cases facilitate automatic mounting and feature high reflow soldering temperature capability. The HZC series is RoHS compliant.