IGL65R055D2XUMA1

Infineon Technologies
726-IGL65R055D2XUMA1
IGL65R055D2XUMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 650 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.022

Stock:
2.022 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,35 € 5,35 €
4,10 € 41,00 €
3,32 € 332,00 €
2,95 € 1.475,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 3000)
2,42 € 7.260,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
HEMT
1 Channel
650 V
22 A
70 mOhms
- 10 V
1.6 V
4.7 nC
- 55 C
+ 150 C
111 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Fall Time: 14 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: GaN FETs
Product Type: GaN FETs
Rise Time: 8 ns
Series: CoolGaN G5
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: IGL65R055D2 SP006065169
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 650V G5 Transistors

Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.