IPD048N06L3GATMA1

Infineon Technologies
726-PD048N06L3GATMA1
IPD048N06L3GATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.843

Stock:
5.843 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,02 € 10,20 €
0,687 € 68,70 €
0,544 € 272,00 €
0,502 € 502,00 €
Full Reel (Order in multiples of 2500)
0,47 € 1.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
90 A
4.8 mOhms
- 20 V, 20 V
1.2 V
37 nC
- 55 C
+ 175 C
115 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Fall Time: 12 ns
Forward Transconductance - Min: 125 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: XPD048N06
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IPD048N06L3 G SP005559924
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 3 N-channel MOSFETs

Infineon Technologies OptiMOS™ 3 N-channel MOSFETs feature low on-state resistance in a SuperSO8 leadless package. OptiMOS 3 MOSFETs increase power density up to 50 percent in industrial, consumer and telecommunications applications. OptiMOS™ 3 is available in 40V, 60V and 80V N-channel MOSFETs in SuperSO8 and Shrink SuperSO8 (S3O8) packages. Compared to standard Transistor Outline (TO) packages, the SuperSO8 increase power density by as much as 50 percent.