IR38163MTRPBF

Infineon Technologies
726-IR38163MTRPBF
IR38163MTRPBF

Mfr.:

Description:
Switching Voltage Regulators IFX POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
4.000
Expected 5/14/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
4,96 € 49,60 €
4,63 € 115,75 €
4,07 € 407,00 €
3,86 € 965,00 €
3,47 € 1.735,00 €
2,92 € 2.920,00 €
2,80 € 5.600,00 €
Full Reel (Order in multiples of 4000)
2,79 € 11.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
PQFN-26
Buck
500 mV to 14 V
30 A
1 Output
1.5 V
16 V
150 kHz to 1.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 1.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 39 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: DC-DC Converter
Part # Aliases: SP001618602 IR38163MTRPBFAUMA1
Unit Weight: 118,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.