IR3883MTRPBF

Infineon Technologies
726-IR3883MTRPBF
IR3883MTRPBF

Mfr.:

Description:
Switching Voltage Regulators 3A Integrated POL in 3x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
12.000
Expected 3/19/2026
21.000
Expected 9/9/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,832 € 20,80 €
0,739 € 73,90 €
0,694 € 173,50 €
0,667 € 333,50 €
0,636 € 636,00 €
Full Reel (Order in multiples of 3000)
0,609 € 1.827,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PQFN-16
Buck
500 mV to 5 V
3 A
1 Output
2.5 V
14 V
800 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 2.5 V to 14 V
Load Regulation: 100 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Analog Integrated Point of Load (IPOL) Converters

Infineon Technologies Analog Integrated Point of Load (IPOL) Converters offer the flexibility to tune performance. These devices combine a PWM controller, driver, and MOSFETs into a small PQFN package for ease of use. The patented PWM modulation scheme allows greater than 1MHz switching frequencies to deliver ultra compact layouts and economical bill-of-materials.