ISC034N08NM7ATMA1

Infineon Technologies
726-ISC034N08NM7ATMA
ISC034N08NM7ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 PowerTransistor, 80 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
122 A
3.4 mOhms
20 V
3.2 V
34 nC
- 55 C
+ 175 C
115 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3.4 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13.8 ns
Typical Turn-On Delay Time: 8.6 ns
Part # Aliases: ISC034N08NM7 SP006167256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ 7 80V Power MOSFETs

Infineon Technologies N-channel OptiMOS™ 7 80V Power MOSFETs are N-channel, normal level devices with superior thermal resistance. The OptiMOS 7 80V Power MOSFET series offers a soft-recovery body diode and is rated to 175°C. The Infineon OptiMOS 7 80V Power MOSFETs are available in a PG‑TDSON‑8 package and are optimized for motor drives and synchronous rectification applications.

N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.

In Stock: 7.423

Stock:
7.423
Can Dispatch Immediately
On Order:
5.000
Expected 10/8/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,29 € 12,90 €
0,877 € 87,70 €
0,705 € 352,50 €
0,632 € 632,00 €
0,612 € 1.530,00 €
Full Reel (Order in multiples of 5000)
0,56 € 2.800,00 €
0,51 € 5.100,00 €