KDZLVTR91

ROHM Semiconductor
755-KDZLVTR91
KDZLVTR91

Mfr.:

Description:
Zener Diodes Zener Diode 91V 1000mW Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52.363

Stock:
52.363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,305 € 3,05 €
0,197 € 19,70 €
0,149 € 74,50 €
0,117 € 117,00 €
Full Reel (Order in multiples of 3000)
0,107 € 321,00 €
0,105 € 630,00 €
0,095 € 855,00 €
0,093 € 2.232,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
91 V
SMD/SMT
SOD-123-2
1 W
5 uA
340 Ohms
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.9 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 5 uA
Part # Aliases: KDZLV91
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

KDZLVTRx Zener Diodes

ROHM Semiconductor KDZLVTRx Zener Diodes a small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The KDZLVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.