KSC521J ROHS

C&K
611-KSC521JROHS
KSC521J ROHS

Mfr.:

Description:
Tactile Switches Switch Tact Gold 160 Gf J-Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.720

Stock:
7.720 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,517 € 5,17 €
0,482 € 12,05 €
0,43 € 43,00 €
0,398 € 99,50 €
0,38 € 190,00 €
Full Reel (Order in multiples of 1000)
0,361 € 361,00 €
0,336 € 672,00 €
0,325 € 1.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.7 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Brown
6.2 mm
6.2 mm
5.6 mm
KSC
100000 Cycle
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: Y31C21664FPROHS KSC521JROHS Y31C21664FP Y31C21664FP R0HS
Unit Weight: 886,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.