L000151-01

TE Connectivity
239-L000151-01
L000151-01

Mfr.:

Description:
Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,45 € 223,45 €
191,33 € 2.295,96 €
183,33 € 5.133,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
698 MHz
6 GHz
GNSS
Sharkfin
7.5 dB
806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz
50 Ohms
2.5:1
30 W
- 40 C
+ 85 C
6 Band
Stud
QMA
QMA
Transportation, LTE Gateways
179 mm
63 mm
48 mm
IP67
RG174
Bulk
Brand: TE Connectivity
Cable Length: 2.13 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Frequency: 698 MHz to 6 GHz
Frequency Range: 698 MHz to 6 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
5A991.g

Gar Multiport Vehicle Antennas with QMA connectors

TE Connectivity's (TE) Gar Multiport Vehicle Antennas with QMA Connectors feature multiband antennas, an ideal solution for public safety, transportation and aftermarket fleet applications. The Gar antennas are comprised of two 3G/4G/5G/ISM/CBRS (LTE/CELL) ports, two low- and high-frequency Wi-Fi® ports and an active GNSS antenna. The GNSS antenna enables global navigation services and operates over GPS, GLONASS and BeiDou bands. TE Gar Multiport Vehicle Antennas with QMA Connectors provide an IP67 ingress protection rating suitable for outdoor vehicle operating environments. The Gar antennas operate efficiently on and without a ground plane. Also, the antennas offer a single-hole mounting capability, reducing vehicle damage and installation costs.