LDM100S120-03

Cincon
418-LDM100S120-03
LDM100S120-03

Mfr.:

Description:
LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 12VDC Output, Constant Current Mode IP67, 1-10Vdc or PWM & Resistance Dimming, No Adjustment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,10 € 58,10 €
53,96 € 539,60 €
53,13 € 1.328,25 €
51,47 € 2.573,50 €
48,14 € 4.814,00 €
44,16 € 11.040,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
8.34 A
12 VDC
100 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
232 mm (9.134 in)
40 mm (1.575 in)
28 mm (1.102 in)
LDM100S
IP67
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

LED Power Supplies and Drivers

Cincon LED Power Supplies are available in a 12.72W to 100W output power range with a dimming option. These products feature a 90VAC to 305VAC input voltage range and a power factor correction (PFC) option. Cincon LED Drivers offer output rated current from 350mA to 8.34A and an IP65/IP67 rating with low inrush and ripple noise.

LDM60S & LDM100S AC-DC LED Drivers

Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.