LGA50D-01DADJLPJ

Advanced Energy / Artesyn
826-LGA50D-01DADJLPJ
LGA50D-01DADJLPJ

Mfr.:

Description:
DC/DC Converters - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,51 € 27,51 €
26,65 € 133,25 €
23,50 € 235,00 €
21,54 € 1.077,00 €
21,13 € 2.113,00 €
Full Reel (Order in multiples of 250)
21,13 € 5.282,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
2 Output
92 W
12 V
7.5 V
14 V
600 mV to 3.3 V
25 A
600 mV to 3.3 V
25 A
25.4 mm (1 in)
13 mm (0.512 in)
6 mm (0.236 in)
Industrial
LGA50-D
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 8,867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

LGA-D Non-Isolated PCB Mounted PoL Converters

Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.