LLP.5875.Y.A.30

Taoglas
960-LLP.5875.Y.A.30
LLP.5875.Y.A.30

Mfr.:

Description:
Signal Conditioning LLP.5875.Y.A.30 LTCC Low Pass Filter for 5875MHz 2.0x1.25x0.95mm, Bandwidth 725MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.243

Stock:
3.243 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,566 € 5,66 €
0,488 € 12,20 €
Full Reel (Order in multiples of 100)
0,462 € 46,20 €
0,452 € 90,40 €
0,451 € 225,50 €
0,292 € 292,00 €
0,291 € 1.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
5.875 GHz
725 MHz
50 Ohms
SMD/SMT
2 mm x 1.25 mm x 0.95 mm
- 40 C
+ 85 C
LLP
Reel
Cut Tape
MouseReel
Brand: Taoglas
Insertion Loss: 0.6 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000002
USHTS:
8548000000
ECCN:
EAR99

LLP LTCC Low Pass Filters

Taoglas LLP LTCC Low Pass Filters are designed for wireless transmitters or receivers. These filters provide low insertion losses and good rejection of unwanted signals at harmonic frequencies for good system performance. Taoglas LLP filters come with a multi-layer monolithic ceramic structure that provides high reliability in a lightweight, low-profile, and industrial standard SMT package. These filters feature a high-density PCB layout, excellent solderability, and easy visual inspection capability. The LLP filters are available in different versions with 2450MHz, 2500MHz, and 5875MHz cutoff frequencies.