LPD5030-223MRC

Coilcraft
994-LPD5030-223MRC
LPD5030-223MRC

Mfr.:

Description:
Coupled Inductors LPD5030 Low Profile 20% 452mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.966

Stock:
1.966 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,22 € 12,20 €
1,13 € 28,25 €
0,869 € 86,90 €
0,813 € 203,25 €
0,765 € 382,50 €
Full Reel (Order in multiples of 750)
0,717 € 537,75 €
0,693 € 1.559,25 €
0,669 € 3.010,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPD5030
22 uH
20 %
452 mOhms
4.8 mm
4.8 mm
0.9 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Coupled Chip Inductors
Unit Weight: 225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

LPD5030 Coupled Inductors

Coilcraft LPD5030 Coupled Inductors are shielded and only 3mm high and 5mm square. They provide high inductance, high efficiency, and excellent current handling in a rugged, low cost part. The LPD5030 Series Inductors are ideal for use in a variety of circuits including flyback, multi-output buck, and SEPIC. The series can be used as two single inductors connected in series or parallel or as a common mode choke.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.