LT250W

Extech
685-LT250W
LT250W

Mfr.:

Description:
Environmental Test Equipment Light Meter with Connectivity to ExView App

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 3/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,83 € 139,83 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Light Intensity
4 % rdg
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Light Meter
Display Count: 4 Digit
Height: 28 mm
Length: 176 mm
Product Type: Environmental Test Equipment
Ranging: 0 Fc to 9999 Fc
Safety Rating: CE, FCC
Series: 250W
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: ExView
Width: 53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
3A992.a

250W BLUETOOTH® Connected Environmental Meters

Extech 250W BLUETOOTH® Connected Environmental Meters include five meters that are compatible with the ExView Mobile App: the AN250W Anemometer, LT250W Light Meter, SL250W Sound Level Meter, RH250W Hygro-thermometer, and the RPM250W Laser Tachometer. Connect up to eight meters (of any combination) to measure and trend various parameters to help accurately diagnose environmental conditions and rotating equipment. These devices operate within a 0 to +40°C temperature range with a transmission distance of >10m up to 90m (within line of sight).