LTST-E133CEGBK

LITEON
859-LTST-E133CEGBK
LTST-E133CEGBK

Mfr.:

Description:
Multi-Colour LEDs SMD LTST-E133CEGBK TYRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.674

Stock:
20.674 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,468 € 4,68 €
0,341 € 34,10 €
0,286 € 143,00 €
0,267 € 267,00 €
0,251 € 502,00 €
Full Reel (Order in multiples of 4000)
0,212 € 848,00 €
0,202 € 1.616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1.3 mm x 1.3 mm x 0.4 mm
RGB
472 nm, 530 nm, 628 nm
120 deg
16 mA
Colorless
Square
Clear
Brand: LITEON
Height: 0.4 mm
Length: 1.3 mm
Luminous Intensity: 35.5 mcd, 71 mcd,180 mcd,
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.