M2-JODY-W263-00C

u-blox
377-M2-JODY-W263-00C
M2-JODY-W263-00C

Mfr.:

Description:
Multiprotocol Modules M.2 card with JODY-W263, in tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,48 € 26,48 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
JODY-W2
2.4 GHz, 5 GHz
18 dBm
GPIO, SDIO, UART
1.8 V
3.3 V
- 40 C
+ 85 C
u.FL
22 mm x 30 mm x 4.2 mm
Bluetooth 5.2
Tray
Brand: u-blox
Moisture Sensitive: Yes
Mounting Style: Connector
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 140
Subcategory: Wireless & RF Modules
Type: Wi-Fi 5 and Bluetooth 5.2 Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

M2-JODY-W2 Modules

u-blox M2-JODY-W2 Modules offer the maximum performance of the JODY-W2 Wi-Fi® 5 combined with a BLUETOOTH® 5.2 connectivity module and the flexibility of a M.2 card. The M.2 card is based on the NXP 88W8987 chipset. The M2-JODY-W2 module authorizes 1x1 single-antenna 802.11ac Wi-Fi operation, with data rates up to 433Mbit/s, while a second antenna is dedicated for Bluetooth operation. The M2-JODY-W2 host-based module requires a host processor running a Linux or Android operating system.

M2-JODY-Wx M.2 Wi-Fi®/BLUETOOTH® Expansion Cards

U-blox M2-JODY-Wx M.2 Wi-Fi®/BLUETOOTH® Expansion Cards are M.2 Type 2230 Key E, built around NXP SoCs, and can plug into NXP i.MX processor evaluation kits. The M2-JODY-Wx devices include the M2-JODY-W3, which is for Wi-Fi 6 and Bluetooth 5.1, and the M2-JODY-W2 card that is for is for Wi-Fi 5 and Bluetooth 5. These M2-JODY-Wx M.2 Wi-Fi/Bluetooth Expansion Cards are ideal for use in industrial automation, vehicle navigation and telematics, in-vehicle infotainment/hands-free audio, remote diagnostics/patient monitoring, security cameras, and payment terminals.