M24LR16E-RDW6T/2

STMicroelectronics
511-M24LR16E-RDW6T/2
M24LR16E-RDW6T/2

Mfr.:

Description:
NFC/RFID Tags & Transponders 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.968

Stock:
2.968 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,963 € 9,63 €
0,912 € 22,80 €
0,832 € 83,20 €
0,788 € 197,00 €
0,756 € 378,00 €
0,643 € 643,00 €
Full Reel (Order in multiples of 4000)
0,552 € 2.208,00 €
0,534 € 4.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
16 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NFC/RFID Tags & Transponders
Series: M24LR16E-R
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99

M24LRxE Dynamic NFC Tags

STMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I2C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated VOUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I2C/ISO15693 memory access and security features for the RF and I2C interfaces by offering a single 32-bit password on the I2C interface and three 32-bit passwords on the RF interface.  These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.

M24LR16E Dynamic NFC/RFID Tag

STMicroelectronics M24LR16E Dynamic NFC/RFID Tag features a dual-interface EEPROM, energy harvesting, I2C bus, and an ISO 15693 RF interface. This device is a contactless memory powered by the received carrier electromagnetic wave. The M24LR16E is organized as 2048 × 8 bits in the I2C mode and 512 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. The M24LR16E also features an energy-harvesting analog output and a user-configurable digital output pin toggling during either RF write-in progress or RF busy mode.