MPX-501-A

Bud Industries
563-MPX-501-A
MPX-501-A

Mfr.:

Description:
Electrical Enclosure Accessories Internal Aluminum Panels for ATX10501

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
90 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,92 € 39,20 €
3,90 € 97,50 €
3,41 € 170,50 €
3,34 € 334,00 €
3,21 € 802,50 €
3,10 € 1.550,00 €
3,06 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Plates
Internal Plate
65 mm
1.5 mm
70 mm
65 mm
1.5 mm
Brand: Bud Industries
Material: Aluminum
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.