MTSM2550D-UV

Marktech Optoelectronics
193-MTSM2550D-UV
MTSM2550D-UV

Mfr.:

Description:
UV LEDs 255nm SMD Domed Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,38 € 65,38 €
54,95 € 549,50 €
48,95 € 4.895,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet
20 mA
7 V
255 nm
33.8 deg
3.8 mm
3.37 mm
3.8 mm
0 C
+ 60 C
Dome
Bulk
Brand: Marktech Optoelectronics
Configuration: Single
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

MTSM2350x/MTSM2550x Ultravoilet Emitters

Marktech Optoelectronics MTSM2350x/MTSM2550x Ultraviolet Emitters are powerful deep and far UV-C emitting device. These emitters are mercury-free, silanna safe and are protected against ESD. The MTSM2350x/MTSM2550x Ultraviolet emitters offer a long lifetime and high conversion efficiency. These emitters are ideal for chemical and biological analysis, gas sensing, water quality monitoring, and liquid chromatography.