MTX-6512

Bud Industries
563-MTX-6512
MTX-6512

Mfr.:

Description:
Racks & Rack Cabinet Accessories External Mntg Brkt Kit for ATEX Enclosures 10505 - 10519

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,63 € 12,63 €
12,19 € 60,95 €
10,54 € 105,40 €
10,53 € 263,25 €
10,29 € 514,50 €
9,50 € 950,00 €
9,28 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
ATX
Brackets
Mounting Bracket
51 mm
16 mm
6.3 mm
Stainless Steel
Brand: Bud Industries
Dimensions: 51 mm L x 16 mm W x 6.3 mm H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302420090
USHTS:
8302423065
ECCN:
EAR99

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.