MY05A014NF1

JAE Electronics
656-MY05A014NF1
MY05A014NF1

Mfr.:

Description:
Automotive Connectors CONN PINHDR 14POS H-VOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,43 € 24,30 €
2,30 € 230,00 €
2,12 € 530,00 €
1,90 € 950,00 €
1,81 € 1.810,00 €
1,80 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Automotive Connectors
RoHS:  
Headers
14 Position
PCB Mount
Solder Pin
Tin
Natural
MY05
Brand: JAE Electronics
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MY05 Automotive Connectors

JAE Electronics MY05 Automotive Connectors are low-current connectors designed to handle high voltages, specifically up to 1000VDC. These automotive connectors are engineered to meet the creepage and clearance distance requirements of IEC 60664-1. The MY05 1000VDC connectors are compact and aim to support the growing demand for high-voltage batteries and fast charging in EVs. These connectors operate within a temperature range of -40°C to 125°C, making them suitable for various automotive environments. The MY05 connectors are ideal for BMS applications on various battery packs (including electric vehicles and battery energy storage units), high-voltage industrial equipment, and automotive applications.