NHD-2.8-240320AF-CSXP-FT

Newhaven Display
763-NHD28240AFCSXPFT
NHD-2.8-240320AF-CSXP-FT

Mfr.:

Description:
TFT Displays & Accessories 2.8 IN IPS TFT LCD Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,88 € 26,88 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
18,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
9 mA
IPS TFT LCD Display Modules
Transmissive
2.8 in
QVGA
320 x 240
Parallel
Resistive Touch Panel
LED
44.8 mm x 59.2 mm
50 mm x 69.2 mm x 3.54 mm
3 V
Bulk
Background Colour: Normally Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

2.8" IPS TFT LCD Display Modules

Newhaven Display 2.8" IPS TFT LCD Display Modules are based on in-plane switching (IPS) technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with twisted nematic (TN) technology. IPS displays offer truer colour reproduction, excellent viewing angles and better contrast. In addition, they display consistent, accurate colour from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.