NJVMJK44H11TWG

onsemi
863-NJVMJK44H11TWG
NJVMJK44H11TWG

Mfr.:

Description:
Bipolar Transistors - BJT 80 V, 8A, Low VCE(sat) NPN Transistor, Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,849 € 8,49 €
0,567 € 56,70 €
0,447 € 223,50 €
0,407 € 407,00 €
Full Reel (Order in multiples of 3000)
0,358 € 1.074,00 €
0,335 € 2.010,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
MJK44H11T
Reel
Cut Tape
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

MJK44H11T General Purpose Transistors

onsemi MJK44H11T General Purpose Transistors are designed to meet the demands of a wide range of power and switching applications. The onsemi MJK44H11T can regulate, convert, or amplify power. The device is housed in an advanced LFPAK package (5mm x 6mm) and provides excellent thermal conduction. The MJK44H11T ensures stable performance under challenging conditions. It can be used in automotive end applications, like airbag deployment, power train control units, and instrument clusters.