NJW4814MLE-TE1

Nisshinbo
513-NJW4814
NJW4814MLE-TE1

Mfr.:

Description:
Gate Drivers 40V Dual H-Bridge 300kHz D-MOS 1.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.286

Stock:
1.286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,11 € 5,11 €
3,61 € 36,10 €
3,36 € 84,00 €
2,96 € 296,00 €
2,80 € 700,00 €
2,52 € 1.260,00 €
Full Reel (Order in multiples of 1000)
2,12 € 2.120,00 €
2,00 € 4.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
EQFN24-LE-24
2 Driver
2 Output
20 mA
2.7 V
5.5 V
400 ns
340 ns
- 40 C
+ 85 C
NJW4814
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Maximum Turn-Off Delay Time: 270 ns
Maximum Turn-On Delay Time: 310 ns
Operating Supply Current: 1.9 mA
Output Voltage: 40 V
Pd - Power Dissipation: 2.1 W
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

NJW4814 Dual H-Bridge Driver

Nisshinbo NJW4814 Dual H-Bridge Driver has a boost switching regulator that supports piezoelectric devices. This unique one-chip solution can drive two piezoelectric devices and can be operated up to 300kHz. It features high-speed support for piezo, actuators, transducer, and MEMS devices. The NJW4814 is excellent for miniaturizing equipment.