NOMCA16035001ATS

Vishay / Thin Film
71-NOMCA16035001ATS
NOMCA16035001ATS

Mfr.:

Description:
Resistor Networks & Arrays 16 pin 5Kohms 0.1% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,13 € 8,13 €
5,04 € 50,40 €
4,74 € 94,80 €
4,33 € 216,50 €
Full Reel (Order in multiples of 100)
3,72 € 372,00 €
3,22 € 644,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
NOMCA
Networks
SMD/SMT
5 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-16
9.906 mm
3.91 mm
1.6 mm
Brand: Vishay / Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

NOMCA Molded Thin Film Resistor Networks

Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks offer improved ESD and moisture protection, are AEC-Q200-qualified, dual-in-line thin film resistor networks that are constructed with self-passivating tantalum nitride resistor film on a high-purity Alumina or ceramic substrate. Per AEC-Q200, the Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks are rated for ESD to 1kV at < 10kΩ and 2kV at > 10kΩ. Featuring a rugged, molded 50mil pitch construction, the resistor networks offer 7 or 8 isolated resistors of equal value in a compact, narrow (0.150 in) 14- or 16-pin SOIC packages, per JEDEC MS-012 variations AB and AC. This integrated construction allows for higher precision over discrete SMT chips in automotive, telecommunications, industrial, process control, and medical equipment.