NSF080120L3A0Q

Nexperia
771-NSF080120L3A0
NSF080120L3A0Q

Mfr.:

Description:
SiC MOSFETs TO247 1.2KV 36A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
4,28 € 42,80 €
3,55 € 426,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
36 A
120 mOhms
- 10 V, + 22 V
2.9 V
44 nC
- 55 C
+ 175 C
202 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 14 ns
Product Type: SiC MOSFETS
Rise Time: 14 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: 934665928127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

1200V SiC MOSFETs

Nexperia 1200V SiC MOSFETs are housed in 3-pin TO-247-3 and 4-pin TO-247-4 for through-hole PCB mounting. The Nexperia MOSFETs are ideal for high-power and high-voltage industrial applications thanks to excellent temperature stability and fast switching speed. These applications include E-vehicle charging infrastructures, photovoltaic inverters, and motor drives.