PE1DAH

Taiwan Semiconductor
821-PE1DAH
PE1DAH

Mfr.:

Description:
Rectifiers 15ns, 1A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.861

Stock:
11.861 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,214 € 2,14 €
0,14 € 14,00 €
0,105 € 52,50 €
0,077 € 77,00 €
0,067 € 335,00 €
Full Reel (Order in multiples of 7500)
0,053 € 397,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
850 mV
100 A
2 uA
23 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PExDxH Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.