PXP012-30QLJ

Nexperia
771-PXP012-30QLJ
PXP012-30QLJ

Mfr.:

Description:
MOSFETs PXP012-30QL/SOT8002/MLPAK33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.947
Expected 2/19/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,473 € 4,73 €
0,307 € 30,70 €
0,236 € 118,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
0,168 € 1.008,00 €
0,166 € 1.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT8002-1-8
P-Channel
1 Channel
30 V
15.2 A
12.8 mOhms
- 25 V, 25 V
2 V
43.4 nC
- 55 C
+ 150 C
32 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934663638118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

PXP0 P-Channel Trench MOSFETs

Nexperia PXP0 P-Channel Trench MOSFETs are enhancement mode Field-Effect Transistors (FETs) that utilize Trench MOSFET technology. The PXP0 P-Channel comes in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package. The MOSFETs are logic-level compatible and use Trench MOSFET technology. Typical applications include high-side load switch, battery management, DC to DC conversion, and switching circuits.