R123W096100

Radiall
501-R123W096100
R123W096100

Mfr.:

Description:
RF Connectors / Coaxial Connectors WQMA / STRAIGHT PLUG CRIMP TYPE CABLE 6/50 D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 784,00 €
7,75 € 3.875,00 €
7,47 € 7.470,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
QMA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
ECO 230
Body Finish: Nickel
Body Material: Brass
Brand: Radiall
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Lock On
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QMA Waterproof Connectors

Radiall Waterproof QMA Series Connectors are an alternative to traditional SMA connectors for applications up to 6GHz. These devices provide high density and a quick connection within RF modules. Waterproof QMA Connectors are fully intermateable and backward compatible with any QLF® certified standard QMA connectors and provide excellent ingress protection. A large range of connectors are encompassed in the QM series: straight and right-angle plugs, bulkhead jacks, flange receptacles, PCB receptacles, adapters, and more. Models are either full crimp, crimp, or solder type for flexible, semirigid, or conformable cables. They offer long-lasting durability needed for the most demanding harsh outdoor applications such as portable test and GPS equipment, RFID, wireless surveillance cameras, base stations, handhelds as well as interconnections between modules and antennas needed for Wi-Fi, WiMax, 3G, 4G and more.