RCLAMP3304P.TCT

Semtech
947-RCLAMP3304P.TCT
RCLAMP3304P.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.750

Stock:
14.750 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,777 € 7,77 €
0,517 € 51,70 €
0,41 € 205,00 €
0,374 € 374,00 €
Full Reel (Order in multiples of 3000)
0,332 € 996,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
16 V
2.8 V
DFN-1616-6
5 A
80 W
0.8 pF
8 kV
15 kV
- 40 C
+ 85 C
RCLAMP3304
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

RClamp3304NA & RClamp3304P RailClamp® TVS Arrays

Semtech RClamp3304NA and RClamp3304P RailClamp® 3.3V TVS Arrays are designed to protect high-speed data interfaces. These low capacitance (<0.8pF for RClamp3304P, <5pF for RClamp3304NA) RailClamp TVS arrays are specifically designed to protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning. The arrays incorporate surge rated, low capacitance steering diodes and a TVS diode in a single package. During transient conditions, the steering diodes direct the transient current to ground and the internal TVS diode clamps the transient voltage to a safe level. The low capacitance array configuration allows the user to protect up to four high-speed data lines.