RF5A-JMMCL8-00A2001

Amphenol LTW
523-R5AJMMCL800A2001
RF5A-JMMCL8-00A2001

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF, N Type, Field Installable, Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
9,29 € 92,90 €
9,17 € 458,50 €
8,89 € 889,00 €
8,47 € 1.694,00 €
8,19 € 4.095,00 €
7,85 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
50 Ohms
6 GHz
Crimp
IP68
Brand: Amphenol LTW
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 c
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.