RGS80TSX2GC11

ROHM Semiconductor
755-RGS80TSX2GC11
RGS80TSX2GC11

Mfr.:

Description:
IGBTs 10 s Short-Circuit Tolerance, 1200V 40A, Field Stop Trench IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
5,69 € 56,90 €
4,85 € 485,00 €
4,72 € 2.124,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
Tube
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Part # Aliases: RGS80TSX2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

RGSx0TSX2x Field Stop Trench IGBTs

ROHM Semiconductor RGSx0TSX2x Field Stop Trench IGBTs are 10µs SCSOA (Short Circuit Safety Operating Area) guaranteed Insulated Gate Bipolar Transistors, suitable for general inverter, UPS, PV inverters, and power conditioner applications. The RGSx0TSX2x IGBTs offer low conduction loss that contributes to reduced size and improved efficiency. These devices utilize original trench-gate and thin-wafer technologies. These technologies help achieve low collector-emitter saturation voltage (VCE(sat)) with reduced switching losses. These IGBTs provide increased energy savings in a variety of high voltage and high current applications.