RM-5800-2J-XE

Doodle Labs
332-RM-5800-2J-XE
RM-5800-2J-XE

Mfr.:

Description:
Routers Smart Radio: 5 GHz Xtreme - External

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.636,41 € 1.636,41 €

Product Attribute Attribute Value Select Attribute
Doodle Labs
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Smart Radios
MIPS 24K
5.725 GHz to 5.875 GHz
100 Mb/s
2 Port
UART, USB
5.5 VDC
32 VDC
- 40 C
+ 85 C
Brand: Doodle Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Dimensions: 148 mm x 137 mm x 58 mm
Flash: 32 MB
IP Rating: IP67
Memory Type: DDR2
Power Consumption: 2.5 W, 10 W
Product Type: Routers
RAM: 64 MB
Security: GRE, L2TP, STP, VPN
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

Mesh Rider® Legacy Radios

Doodle Labs Mesh Rider® Legacy Radios are advanced Multiple-Input and Multiple-Output (MIMO) mesh routers for easy plug-and-play integration. These radios utilize patented Mesh Rider technology with state-of-the-art RF and networking capabilities for faster and more reliable communication. The radios can carry out all bi-directional communication in a single high-speed broadband RF channel. In form-factor compatible models, these radios are available in frequency bands between 100MHz and 6GHz. These radios feature adaptive radio modulations from BPSK up to 64QAM with continuous per-packet optimization to maximize link performance in dynamic environments. These radios also offer long-range transmission greater than 100km, high throughput of up to 100Mbps, exceptional multipath, and NrLOS MIMO performance.