RQ5L030ATTCL

ROHM Semiconductor
755-RQ5L030ATTCL
RQ5L030ATTCL

Mfr.:

Description:
MOSFETs Pch -60V -3.0A, SOT-346T, Small Signal MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,455 € 4,55 €
0,295 € 29,50 €
0,225 € 112,50 €
0,203 € 203,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,161 € 966,00 €
0,151 € 1.359,00 €
0,143 € 3.432,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
60 V
3 A
99 mOhms
20 V
2.5 V
17.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 31 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

RQxAT P-Channel MOSFETs

ROHM Semiconductor RQxAT P-Channel features surface mount packaging with low ON resistance and are 100% Rg and UIS tested. These P-channel MOSFETs offer a gate-source voltage of ±20V. The RQ3N025AT and RQ5L030AT MOSFETs feature a maximum drain-source ON resistance of 240mΩ and 99mΩ, respectively. These P-channel MOSFETs are RoHS compliant and halogen-free. The RQ3N025AT and RQ5L030AT MOSFETs offer a drain-source voltage of -80V and -60V, respectively. These P-channel MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching and motor drives.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.