RUT241011000

Teltonika
236-RUT241011000
RUT241011000

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa version. UK power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,12 € 148,12 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
Mediatek
580 MHz
2 Port
Ethernet
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 74 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 6.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 MB
Series: RUT241
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT241 Industrial Cellular Routers

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include  4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.

RUT240 Industrial Cellular Routers

Teltonika RUT240 Industrial Cellular Routers are 4G LTE Wi-Fi® routers for professional M2M and IoT applications. The RUT240 features high performance for mission-critical cellular communication in rigorous environments. It's ideal for 4G backup, Remote Connection, Advanced VPN, and tunneling services in IoT networking solutions. WAN failover ensures automatic switch to alternative backup connection in case of any connectivity issues. The Wi-Fi is functional in Access point and Station modes at the same time.