RUT901200600

Teltonika
236-RUT901200600
RUT901200600

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Australia, Europe, Asia. UK PSU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 3/13/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,20 € 156,20 €
146,74 € 1.467,40 €
142,00 € 3.550,00 €
137,26 € 6.863,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Router
4 Port
Ethernet
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 110 mm x 50 mm x 100 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 2 W
Product Type: Routers
RAM: 128 MB
Series: RUT901
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000
ECCN:
5A991.c.10.b

RUT901 Industrial Cellular Routers

Teltonika RUT901 Industrial Cellular Routers deliver high performance by providing automatic WAN failover to an available backup connection, thus ensuring network continuity and eliminating downtime. These routers feature dual SIM 4G cellular connectivity and Wi-Fi®, 4x Ethernet interfaces, to meet the needs of IoT solutions. The RUT901 routers provide a Firewall and numerous VPN services, including OpenVPN, IPsec, PPTP, L2TP and DMVPN. These routers operate within a temperature range from -40°C to -75°C, at 10% to 90% non-condensing humidity and within a 9VDC to 30VDC input voltage range. The RUT901 routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated.