SC90-DISS-3-PK

SECO
742-SC90-DISS-3-PK
SC90-DISS-3-PK

Mfr.:

Description:
Heat Sinks SBC-C90 Heat Sink (ACTIVE) - Packaged

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,62 € 104,62 €

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Heat Sinks
Heat Sinks
Brand: SECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: Active Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

SBC-C90 Single Board Computers

SECO SBC-C90 Single Board Computers are 3.5” SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.