SHT45-AD1F-R2

Sensirion
403-SHT45-AD1F-R2
SHT45-AD1F-R2

Mfr.:

Description:
Board Mount Humidity Sensors Digital Humidity and Temperature Sensor incl Filter Membrane

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.261

Stock:
6.261
Can Dispatch Immediately
On Order:
7.500
Expected 5/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,57 € 22,85 €
4,38 € 43,80 €
4,15 € 103,75 €
4,00 € 200,00 €
3,85 € 385,00 €
3,65 € 1.825,00 €
3,64 € 3.640,00 €
Full Reel (Order in multiples of 2500)
3,32 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
SMD/SMT
I2C
60 mA
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Sensirion
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xF
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.886
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SHT4xF Humidity & Temperature Sensors w/ Filter

Sensirion SHT4xF Humidity and Temperature Sensors with Filter Membrane are based on an optimized CMOSens® technology to ensure high reliability and seamless integration. The Sensirion SHT4xF has a wide operating voltage range, a small size, and robust housing. The sensors are ideal for measurements under rough conditions in industrial applications. The integrated PTFE membrane provides additional protection from particles and enables sensor operation in harsh conditions.