SI7336ADP-T1-GE3

Vishay Semiconductors
781-SI7336ADP-GE3
SI7336ADP-T1-GE3

Mfr.:

Description:
MOSFETs 30V 30A 5.4W 3.0mohm @ 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.144

Stock:
6.144 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
1,65 € 16,50 €
1,20 € 120,00 €
1,01 € 505,00 €
0,859 € 859,00 €
Full Reel (Order in multiples of 3000)
0,816 € 2.448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
30 A
3 mOhms
- 20 V, 20 V
1 V
36 nC
- 55 C
+ 150 C
5.4 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 110 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 24 ns
Part # Aliases: SI7336ADP-GE3
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.