SISF02DN-T1-GE3

Vishay Semiconductors
78-SISF02DN-T1-GE3
SISF02DN-T1-GE3

Mfr.:

Description:
MOSFETs PPAK1212 2NCH 25V 30.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.580
Expected 2/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,19 € 11,90 €
0,886 € 88,60 €
Full Ammo Pack (Order in multiples of 3000)
0,75 € 2.250,00 €
0,564 € 3.384,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40 A
2.15 mOhms
- 16 V, 20 V
1.1 V
51 nC
- 55 C
+ 150 C
52 W
Enhancement
PowerPAK
Ammo Pack
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 105 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: SISF
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. 

Integrated MOSFETs with Common Drain

Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting. The Integrated MOSFETs feature N-channel, and N+P-channel options, as well as a breakdown voltage range of 20V to 200V. The Enhancement Mode MOSFETs have 6 or 8-pins, a power dissipation range of 1.5W to 69.4W, and on drain-source resistance of 2.15mΩ to 26mΩ.