SL250W

Extech
685-SL250W
SL250W

Mfr.:

Description:
Environmental Test Equipment Sound Meter with Connectivity to ExView App

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,83 € 139,83 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Sound Level
1.5 dB
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Sound Meter
Display Count: 4 Digit
Frequency: 31.5 Hz to 8 kHz
Height: 28 mm
Length: 153 mm
Product Type: Environmental Test Equipment
Ranging: 30 dB to 130 dB
Safety Rating: CE, FCC
Series: 250W
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: ExView
Width: 53 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
3A992.a

250W BLUETOOTH® Connected Environmental Meters

Extech 250W BLUETOOTH® Connected Environmental Meters include five meters that are compatible with the ExView Mobile App: the AN250W Anemometer, LT250W Light Meter, SL250W Sound Level Meter, RH250W Hygro-thermometer, and the RPM250W Laser Tachometer. Connect up to eight meters (of any combination) to measure and trend various parameters to help accurately diagnose environmental conditions and rotating equipment. These devices operate within a 0 to +40°C temperature range with a transmission distance of >10m up to 90m (within line of sight).