SMAJ6.5CA ESD Protection Diodes / TVS Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 6.5V Oper., Bi-dir 8.416In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional SMD/SMT 11.2 V SMA (DO-214AC) 400 W SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500/1000uA 35.7 Amps Bi-Dir
9.250Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi-Directional 959In Stock
15.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 7.6V, 5%, Bidirectional, TVS 14.710In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes N/A
Bidirectional 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) - 55 C + 150 C SMAJ
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg6.5V 1CH SMD DO214AC2 Bkdn7.22V N/A
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES N/A

SMD/SMT SMA (DO-214AC) 400 W SMAJ Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,6.5V,5%,BIDIR,SMA TVS N/A
Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ_A
Rectron SMAJ6.5CA
Rectron ESD Protection Diodes / TVS Diodes SMA,400w,TVS,5% Bidirectional N/A
SMD/SMT SMA (DO-214AC) Reel
LITEON SMAJ6.5CA
LITEON ESD Protection Diodes / TVS Diodes Not Available
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 6.5V 400 Watts 6.204In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C SMAJ6.5CA Reel, Cut Tape, MouseReel