TCA9548AMRGER

Texas Instruments
595-TCA9548AMRGER
TCA9548AMRGER

Mfr.:

Description:
Switch ICs - Various 8-channel 1.65- to 5 .5-V I2C/SMBus swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.632

Stock:
3.632 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,799 € 19,98 €
0,709 € 70,90 €
0,666 € 166,50 €
0,64 € 320,00 €
0,592 € 592,00 €
Full Reel (Order in multiples of 3000)
0,578 € 1.734,00 €
0,568 € 3.408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
8 Switch
70 Ohms
1.65 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCA9548AEVM
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: TCA9548A
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TCA9548A 8-Channel I2C Switch

Texas Instruments TCA9548A 8-Channel I2C Switch has eight bidirectional translating switches, which can be controlled through the I2C bus. The SDA/SCL upstream pair fans out to eight downstream channels or pairs. Any individual SDn/SCn channel or a combination of channels can be selected, which is determined by the contents of the programmable control register. These downstream channels can be used to resolve any I2C slave address conflicts. If eight identical digital temperature sensors are needed in the application, one sensor can be connected at each channel: 0–7.