TCR15AG10,LF

Toshiba
757-TCR15AG10LF
TCR15AG10,LF

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.022

Stock:
2.022 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,998 € 9,98 €
0,834 € 20,85 €
0,633 € 63,30 €
0,548 € 137,00 €
0,481 € 240,50 €
0,432 € 432,00 €
Full Reel (Order in multiples of 5000)
0,219 € 1.095,00 €
0,214 € 2.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1 V
1.5 A
1 Output
Positive
40 uA
1.216 V
6 V
Fixed
- 40 C
+ 85 C
216 mV
TCR15AG
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCR15AG LDO Voltage Regulators

Toshiba TCR15AG LDO Voltage Regulators provide efficient, low-noise power for Wi-Fi, cameras, and mobile devices that require highly regulated voltage and low power consumption. The TCR15AG LDO Voltage Regulators offer an ultra-low dropout voltage, high 95dB ripple rejection ratio, low inrush current, and fast load transient response of ±115mV.  

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.