TGF2929-FS

Qorvo
772-TGF2929-FS
TGF2929-FS

Mfr.:

Description:
GaN FETs DC-3.5GHz 100W 28V GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
600,71 € 15.017,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
NI-360
N-Channel
28 V
12 A
- 7 V, + 2 V
- 2.9 V
144 W
Brand: Qorvo
Moisture Sensitive: Yes
Packaging: Tray
Product Type: GaN FETs
Series: TGF2929
Factory Pack Quantity: 25
Subcategory: Transistors
Technology: GaN-on-SiC
Type: RF Power MOSFET
Part # Aliases: TGF2929 1123716
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TGF2929 GaN RF Power Transistors

Qorvo TGF2929 GaN RF Power Transistors are discrete GaN (Gallium Nitride) on SiC (Silicon Carbide) HEMTs (High-Electron Mobility Transistor) that operate from DC to 3.5GHz. They are constructed with the QGaN25HV process, which features advanced field plate techniques to optimize power and efficiency at high drain bias operating conditions. This optimization can potentially lower system costs in terms of fewer amplifier line-ups and lower thermal management costs.

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.