TR8M106M010C2000

Vishay / Sprague
74-TR8M106M010C2000
TR8M106M010C2000

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10uF 10volts 20% M case ESR 2 MAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.074
Expected 2/23/2026
18.000
7.000
Expected 3/10/2026
11.000
Expected 4/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,10 € 11,00 €
0,955 € 47,75 €
0,894 € 89,40 €
0,791 € 395,50 €
0,757 € 757,00 €
0,74 € 1.480,00 €
Full Reel (Order in multiples of 4000)
0,71 € 2.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TR8
10 uF
10 VDC
20 %
2 Ohms
0603
1608
M Case
1.6 mm (0.063 in)
0.85 mm (0.033 in)
0.6 mm (0.024 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 20
Leakage Current: 1 uA
Package/Case: 0603 (1608 metric)
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 112 mA
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TR8 MicroTAN™Solid Tantalum Chip Capacitors

Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.