TSM6502CR RLG

Taiwan Semiconductor
821-TSM6502CRRLG
TSM6502CR RLG

Mfr.:

Description:
MOSFETs 60V, 24A, -60V, -18A, Complementary N & P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.111

Stock:
5.111 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,851 € 8,51 €
0,568 € 56,80 €
0,448 € 224,00 €
0,408 € 408,00 €
Full Reel (Order in multiples of 2500)
0,366 € 915,00 €
0,337 € 1.685,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-56-8
N-Channel, P-Channel
2 Channel
60 V
5.4 A, 4 A
28 mOhms, 73 mOhms
- 20 V, 20 V
1.2 V
20.8 nC, 9.5 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 18 ns, 44 ns
Product Type: MOSFETs
Rise Time: 25 ns, 28 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 18 ns, 44 ns
Typical Turn-On Delay Time: 7.4 ns, 4 ns
Part # Aliases: TSM6502CR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

TSM N- & P-Channel MOSFETs

Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rtested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.