USB4730-GF-A-KIT

GCT
640-USB4730GFAKIT
USB4730-GF-A-KIT

Mfr.:

Description:
USB Connectors USB2.0 TypeC Recpt. Kit, w/GASKET GF, 16P Horz T.Mt. SMT, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.187

Stock:
4.187
Can Dispatch Immediately
On Order:
6.000
Expected 2/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,32 € 13,20 €
1,19 € 29,75 €
1,13 € 113,00 €
1,06 € 265,00 €
Full Reel (Order in multiples of 600)
0,886 € 531,60 €
0,80 € 960,00 €
0,777 € 1.864,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Gender: Receptacle (Female)
Insulation Resistance: 100 MOhms
Insulator Colour: Black
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Mounting Style: Top-Mount
Number of Contacts: 16 Contact
Number of Ports: 1 Port
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: USB Type C Connectors
Product Type: USB Type C Connectors
Series: USB4730
Shell Plating: Nickel
Standard: USB 2.0
Factory Pack Quantity: 600
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: PCB Top Mount Sealed
Voltage Rating: 48 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

USB4720 & USB4730 IP67 Type C USB 2.0 Connectors

GCT USB4720 and USB4730 IP67 Type C USB 2.0 Connectors feature an IP67 rating when mated, 240W power rating, and 20,000 mating cycles. These GCT connectors are designed for USB 2.0 applications where ingress protection is needed, whether mated or unmated. USB4720 connectors have a mid-mount design and are supplied with a pre-fitted liquid injection molding (LIM) gasket that is ideal for IR solder processing. Additionally, USB4720 connectors have two independent grounding tags attached to the mid-plate and pins A1, B12, A12, and B1. The top-mount USB4730 connectors are designed for high-volume applications where PCB assembly may be separate from the box build.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.