UWP30RSEXXXSE

Carlo Gavazzi
225-UWP30RSEXXXSE
UWP30RSEXXXSE

Mfr.:

Description:
Controller Accessories MONITORING GATEWAY AND CONTROL-SECURITY ENHANCED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.266,35 € 1.266,35 €
1.203,03 € 6.015,15 €
1.165,04 € 11.650,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Controller Accessories
RoHS:  
Controller Accessories
DIN Rail Mount
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9028300000

EM530 & EM540 2-/3-Phase System Energy Analyzers

Carlo Gavazzi EM530 and EM540 2-/3-Phase System Energy Analyzers are direct connection energy analyzers for two- and three-phase systems up to 415V and currents up to 6A (EM530) or 65A (EM540). The EM5x0 Energy Analyzers provide all the main electrical variables to identify any possible malfunction early and correlate the energy consumption with the hours of operation to plan maintenance and prevent failures. In addition to a digital input, the units can be equipped with a static output (pulse or alarm), a Modbus RTU communication port, or an M-Bus communication port. Features include a backlit LCD, an intuitive user interface with three mechanical keys, and a configuration wizard that runs on system start-up.